| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796273-1 |
| Color: | Black |
| Series: | AMP CPC |
| Gender: | Female |
| Housing Material: | Nylon |
| Number of Contacts: | 14 |
| Body Orientation: | Straight |
| Voltage: | 600 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Number of Positions: | 14 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Housing |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP796273-1 |
796273-1
Specifications
Detailed Description
Enhance power connectivity with our SLD CPC RCPT ASSY,17-14,REV SX. This essential component, part of the AMP CPC series, features a durable black nylon housing and straight body orientation for seamless installation. With 14 socket contacts, it ensures reliable transmission in various applications. Meeting UL 94V-0 standards for material flammability, it guarantees safety and performance. Operating at a voltage of 600 V DC and a wide temperature range of -55 to 105 °C (-67 to 221 °F), this housing is suitable for diverse environments. Whether for industrial machinery or electronic systems, this Circular Power Connector is a dependable choice. Rest assured, it complies with RoHS regulations, making it environmentally friendly. Upgrade your power connections with this high-quality housing.


