| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796275-2 |
| Color: | Black |
| Series: | AMP CPC |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 16 |
| Mount Type: | Panel Mount |
| Body Orientation: | Straight |
| Voltage: | 600 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Number of Positions: | 16 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Housing |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP796275-2 |
796275-2
Specifications
Detailed Description
Enhance your power connectivity with our SLD CPC RCPT ASSY, featuring a standard size 17-16 configuration for seamless integration. This male connector, part of the AMP CPC series, boasts exceptional durability with a UL 94V-0 housing material and a black color finish. With 16 pin contacts and a panel mount design, it ensures reliable performance in various applications. Operating at up to 600 V DC and with a wide temperature range of -55 to 105°C (-67 to 221°F), this connector is suitable for demanding environments. Compliant with RoHS standards, it meets stringent environmental requirements while delivering efficient power transmission. Ideal for circular power connections, this housing component guarantees secure and efficient power delivery in your systems. Elevate your connectivity solutions with this high-quality and reliable connector.

