| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796276-1 |
| Color: | Black |
| Series: | AMP CPC |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 16 |
| Body Orientation: | Straight |
| Voltage: | 600 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Number of Positions: | 16 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Housing |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP796276-1 |
796276-1
Specifications
Detailed Description
Elevate your power connectivity with our SLD CPC RCPT ASSY, meticulously designed for optimal performance. This assembly features a straight orientation with 16 contacts, ensuring seamless power transmission. Crafted from high-quality nylon housing material in a sleek black finish, it not only guarantees durability but also adds a touch of sophistication to your setup. Compliant with UL 94V-0 standards for material flammability, you can rely on its safety and quality. With a voltage rating of 600 V DC and an operating temperature range from -55 to 105°C (-67 to 221°F), it is suitable for a wide range of applications. Whether you're a professional in need of reliable connectors for your projects or a tech enthusiast looking to upgrade your setups, this housing assembly, part of the AMP CPC series, is a must-have. Trust in its performance and RoHS compliance to meet your power connectivity needs seamlessly.

