| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796329-4 |
| Color: | Black |
| Series: | AMP CPC |
| Gender: | Female |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 57 |
| Mount Type: | Panel Mount |
| Termination Method: | Through Hole - Solder |
| Voltage: | 250 VDC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Number of Positions: | 57 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Connector Assembly |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP796329-4 |
796329-4
Specifications
Detailed Description
Enhance your power connectivity with our high-performance Female Circular Power Connector. With a sleek black housing made of UL 94V-0 compliant PA 6/6 material, this connector ensures reliable performance and safety. Featuring 57 gold-plated contacts, it guarantees efficient power transmission in demanding environments. The panel mount design with through-hole solder termination offers easy and secure installation. Suitable for a wide range of applications, this connector operates at voltage levels of up to 250 VDC. Designed for durability, it can withstand temperatures ranging from -55 to 105°C (-67 to 221°F). RoHS compliant and meticulously crafted, this connector assembly is a must-have for your power connectivity needs.

