| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796439-2 |
| Color: | Black |
| Series: | AMP CPC |
| Gender: | Female |
| Housing Material: | Nylon |
| Number of Contacts: | 9 |
| Mount Type: | Panel Mount |
| Body Orientation: | Straight |
| Voltage: | 600 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Number of Positions: | 9 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Housing |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP796439-2 |
796439-2
Specifications
Detailed Description
Harness the power of connectivity with our revolutionary RECPT HSG, part of the AMP CPC series. Crafted with precision in mind, this housing features a sleek all-black design and is engineered for seamless integration with your electronic setups. Boasting a straight body orientation and panel mount capability, it offers unparalleled versatility in installation. With nine socket contacts and a shell size of 17, it ensures reliable performance in high-voltage environments, meeting UL 94V-0 standards for added safety. Constructed from durable nylon, it can withstand extreme temperatures ranging from -55 to 105°C (-67 to 221°F), making it ideal for a wide range of applications. RoHS compliant and designed for maximum efficiency, our RECPT HSG is the perfect solution for all your circular connector needs. Elevate your connectivity experience today.

