796521-2

Heilind Number:AMP796521-2
Manufacturer:TE Connectivity
Manufacturer Number:796521-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

V.35,PIN ASY,RA,34P LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796521-2
Series:NECTOR M Series
Housing Material:Phenolic GF
Termination Method:Solder, Through Hole - Solder
Contact Type:Pin, Tab
Strain Relief:No Strain Relief
Package Quantity:1
Number of Positions:34
Housing Color:Black
Mount Orientation:Right Angle
GPL:231
Packaging:Package
Operating Temperature Range:-55 - 150 °C, -67 - 302 °F
Panel Mount:Without
Shielded:No
Connector Height:1.999 in, 50.8 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Guide Hole
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:4883
Connector Length:1.565 in, 39.75 mm
Connector System:Cable-to-Board
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Connector Width:22.06 mm, .868 in
Mating Retention:Without
Termination Post Tail Length:.12 in, 3.04 mm
Contact Retention:With
Contact Retention Type:Locking Spring
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:796521-2
SKU:AMP796521-2

Detailed Description

Enhance your connectivity with the NECTOR M Series V.35 Pin Assembly. Designed for optimal performance, this connector features 34 pins in a right-angle orientation, making it ideal for various industrial applications. The housing, crafted from UL 94V-0 compliant Phenolic GF, ensures durability and safety. With solder termination and a tin-plated finish, it guarantees secure and reliable contact with a printed circuit board. Operating smoothly in temperatures ranging from -55 to 150°C (-67 to 302°F), this assembly is a versatile solution for cable-to-board connections. Its compact design, measuring 50.8mm in height and 22.06mm in width, offers easy integration. RoHS compliant and packaged for convenience, this connector is a must-have for efficient power connectivity in any setup.