| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796598-2 |
| Color: | Black |
| Series: | Buchanan 4 Series |
| Amperage: | 20 A |
| Housing Material: | Polyamide |
| Number of Rows: | 1 |
| Termination Method: | Solderless Wire Wrap |
| Pitch: | .325 in, 8.26 mm |
| Voltage: | 150 V |
| Mount Angle: | Vertical |
| Screw Size: | 4-40 |
| Package Quantity: | 100 |
| Number of Levels: | 1 |
| Number of Positions: | 8 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Product Code: | E457 |
| Wire Size: | 22 - 12 AWG, .326 - 3.31 mm² |
| Screw Material: | Steel |
| Length: | 2.925 in, 74.3 mm |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 796598-2 4WWV-08-006 |
| SKU: | AMP796598-2 |
796598-2
Specifications
Detailed Description
Introducing the Buchanan 4 Series Barrier Terminal Block, a reliable solution for industrial connectivity. With a durable Polyamide housing and UL 94V-0 flammability standard, it ensures safety and performance. Featuring a single row design with 8 positions and a 20A, 150V rating, it's ideal for various applications. The solderless wire wrap termination method and 4-40 steel screws provide secure and easy installation for 22-12 AWG wire sizes. With mounting ears and end mounting options, it offers versatility in installation. The tri-barrier design and copper alloy terminals with tin plating guarantee efficient conductivity. Measuring 2.925 inches in length, it's suitable for compact spaces. RoHS compliant and packaged in quantities of 100, it's a convenient choice for your connectivity needs.

