| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796598-6 |
| Color: | Black |
| Series: | Buchanan 4 Series |
| Amperage: | 20 A |
| Housing Material: | Polyamide |
| Number of Rows: | 1 |
| Termination Method: | Solderless Wire Wrap |
| Pitch: | .325 in, 8.26 mm |
| Voltage: | 150 V |
| Mount Angle: | Vertical |
| Screw Size: | 4-40 |
| Package Quantity: | 40 |
| Number of Levels: | 1 |
| Number of Positions: | 24 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Product Code: | E457 |
| Wire Size: | 22 - 12 AWG, .326 - 3.31 mm² |
| Screw Material: | Steel |
| Length: | 199.67 mm, 7.861 in |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 796598-6 4WWV-24-008 |
| SKU: | AMP796598-6 |
796598-6
Specifications
Detailed Description
Enhance your industrial connectivity with the Buchanan 4 Series Barrier Terminal Block. Featuring a sleek black design, this terminal block is crafted from durable polyamide, ensuring reliable performance. With a 20 A amperage and 150 V voltage capacity, it offers secure connections for your applications. The solderless wire wrap termination method simplifies installation, while the 8.26 mm pitch accommodates various wire sizes. With 24 positions and UL 94V-0 flammability standard compliance, it guarantees safety and versatility. The terminal block's vertical mount angle and zinc-plated steel screws provide stability, making it an essential component for your projects.

