796608-2

Heilind Number:AMP796608-2
Manufacturer:TE Connectivity
Manufacturer Number:796608-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

6WWV-02-006=#6 TRIBARRIER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796608-2
Color:Black
Amperage:25 A
Housing Material:Thermoplastic
Number of Rows:1
Mount Type:Panel
Termination Method:Solderless Wire Wrap
Pitch:.375 in, 9.53 mm
Voltage:300 V, 600 V
Mount Angle:Vertical
Screw Size:6-32
Number of Levels:1
Number of Positions:2
Mounting Ears:With
Wire Size:22 - 12 AWG, .3 - 3 mm²
Screw Material:Steel
Length:1.561 in, 39.65 mm
Screw Plating:Zinc
Barrier Strip Style:Tri-Barrier
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:End Mounting Ears
Block Style:Open Bottom with Standoffs
Material Flammability Standard:UL 94V-0
Part Aliases:6WWV-02-006 796608-2
SKU:AMP796608-2

Detailed Description

Enhance your industrial connectivity with our Barrier Terminal Block, featuring a robust thermoplastic housing and UL 94V-0 flammability standard compliance. With a 25 A amperage rating and 300 V/600 V voltage options, it ensures reliable power transmission. The solderless wire wrap termination method and 6-32 screw size guarantee easy installation. Its vertical mount angle and end mounting ears offer versatile placement options. Each package includes 180 units, ideal for large-scale projects. With a .3 - 3 mm² wire size capacity and 22 - 12 AWG compatibility, it accommodates a wide range of applications. Trust in its copper alloy terminals with bright tin plating for durable and efficient performance. RoHS compliant for added environmental responsibility. Elevate your connectivity solutions with this essential component.