796608-5

Heilind Number:AMP796608-5
Manufacturer:TE Connectivity
Manufacturer Number:796608-5
Datasheet:Drawing
ECAD Model:
3D Model

Description:

6WWV-11-006=#6 TRIBARRIER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796608-5
Color:Black
Amperage:25 A
Housing Material:Thermoplastic
Number of Rows:1
Mount Type:Panel
Termination Method:Solderless Wire Wrap
Pitch:.375 in, 9.53 mm
Voltage:300 V, 600 V
Mount Angle:Vertical
Screw Size:6-32
Number of Levels:1
Number of Positions:11
Mounting Ears:With
Wire Size:22 - 12 AWG, .3 - 3 mm²
Screw Material:Steel
Length:125.374 mm, 4.936 in
Screw Plating:Zinc
Barrier Strip Style:Tri-Barrier
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:End Mounting Ears
Block Style:Open Bottom with Standoffs
Material Flammability Standard:UL 94V-0
Part Aliases:6WWV-11-006 796608-5
SKU:AMP796608-5

Detailed Description

Enhance your industrial connectivity with our Barrier Terminal Block, designed for efficient power distribution. Featuring a single row with 11 positions, this black panel-mount block offers a reliable amperage of 25 A and voltage ratings of 300 V and 600 V. Its thermoplastic housing, UL 94V-0 flammability standard, and copper alloy terminals with bright tin plating ensure high-performance and safety. The solderless wire wrap termination method, along with a 9.53 mm pitch, accommodates wire sizes ranging from 22 to 12 AWG (.3 to 3 mm²), making installation a breeze. With a vertical mount angle, 6-32 screw size, and included end-mounting ears, this block allows for secure and convenient assembly. The package includes 60 units, each measuring 4.936 inches (125.374 mm) in length, and featuring a tri-barrier design with standoffs for added durability. RoHS compliant, this terminal block is a vital component for your industrial applications. Elevate your connectivity with reliability and ease using our Barrier Terminal Block.