796608-6

Heilind Number:AMP796608-6
Manufacturer:TE Connectivity
Manufacturer Number:796608-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

6WWV-13-006=#6 TRIBARRIER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796608-6
Color:Black
Amperage:25 A
Housing Material:Thermoplastic
Number of Rows:1
Mount Type:Panel
Termination Method:Solderless Wire Wrap
Pitch:.375 in, 9.53 mm
Voltage:300 V, 600 V
Mount Angle:Vertical
Screw Size:6-32
Package Quantity:55
Number of Levels:1
Number of Positions:13
GPL:A46
Packaging:Package
Mounting Ears:With
GPL Description:Industrial
Product Code:E458
Wire Size:22 - 12 AWG, .3 - 3 mm²
Screw Material:Steel
Length:144.42 mm, 5.686 in
Screw Plating:Zinc
Barrier Strip Style:Tri-Barrier
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:End Mounting Ears
Block Style:Open Bottom with Standoffs
Material Flammability Standard:UL 94V-0
Part Aliases:6WWV-13-006 796608-6
SKU:AMP796608-6

Detailed Description

Enhance your industrial connections with this high-performing Barrier Terminal Block. Designed for efficiency and safety, it features a durable thermoplastic housing and copper alloy terminals with bright tin plating. With a 25 A amperage rating and 300 V to 600 V voltage range, it ensures reliable power transmission. The solderless wire wrap termination method and 6-32 steel screws offer easy installation, while the UL 94V-0 flammability standard certification guarantees peace of mind. With 13 positions accommodating wire sizes from .3 to 3 mm² (12-22 AWG), it's perfect for diverse applications. Mount it vertically on panels using the included end mounting ears for secure placement. With RoHS compliance, this terminal block is not only efficient but also environmentally friendly. Elevate your connectivity solutions with this essential industrial component.