796636-5

Heilind Number:AMP796636-5
Manufacturer:TE Connectivity
Manufacturer Number:796636-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5POS 5.08MM CE VRT HDR,TRM BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796636-5
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:5
Number of Rows:1
Mount Type:Board Mount
Contact Material:CuMg
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Contact Amperage:15 A
Number of Positions:5
Housing Color:Green
Tail Length:.138 in, 3.5 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Connector and Contact Terminate To:Printed Circuit Board
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Mating Angle:270° (Top)
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:796636-5
SKU:AMP796636-5

Detailed Description

Enhance your power and signal connectivity with our 5-position shrouded header. Designed for efficient board mounting, this header boasts a durable PA 6/6 housing in a vibrant green color. With a contact amperage of 15 A and a voltage rating of 300 V AC, it ensures reliable performance in industrial settings. The tin-plated contact mating area guarantees secure connections, while the closed-end design adds extra protection. Operating smoothly in temperatures ranging from -40 to 105 °C (-40 to 221 °F), this header is ideal for a wide range of applications. RoHS compliant and suitable for wire to board connections, it offers versatility and peace of mind in your projects. Stock up on these headers, available in a package of 150, and elevate your connectivity solutions.