796636-6

Heilind Number:AMP796636-6
Manufacturer:TE Connectivity
Manufacturer Number:796636-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6POS 5.08MM CE VRT HDR,TRM BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796636-6
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:6
Number of Rows:1
Mount Type:Board Mount
Contact Material:CuMg
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Contact Amperage:15 A
Number of Positions:6
Housing Color:Green
Tail Length:.138 in, 3.5 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Connector and Contact Terminate To:Printed Circuit Board
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Mating Angle:270° (Top)
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:796636-6
SKU:AMP796636-6

Detailed Description

Easily connect wires to your PCB with our 6-position vertical header. Designed for power and signal applications, this shrouded header features a durable PA 6/6 housing in a vibrant green color. With a 15A amperage rating and 300V AC voltage capacity, it ensures reliable performance. The through-hole mount type and closed-end design provide secure attachment, while the 5.08mm pitch allows for efficient wire insertion. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Each package includes 100 units, meeting your project needs with ease. RoHS compliant for environmental responsibility.