796636-7

Heilind Number:AMP796636-7
Manufacturer:TE Connectivity
Manufacturer Number:796636-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7POS 5.08MM CE VRT HDR,TRM BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796636-7
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:7
Number of Rows:1
Mount Type:Board Mount
Contact Material:CuMg
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Package Quantity:100
Contact Amperage:15 A
Number of Positions:7
Housing Color:Green
GPL:124
Tail Length:.138 in, 3.5 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Mating Angle:270° (Top)
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:796636-7
SKU:AMP796636-7

Detailed Description

Enhance your power and signal connections with our 7-position, 15A terminal block header. Designed for efficient board mounting, this header features a durable PA 6/6 housing in a vibrant green color. With a contact pitch of 5.08 mm, it ensures secure connectivity in industrial environments. Operating at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Whether for wire-to-board connections or PCB mounting, this header is a reliable solution for your electronic projects.