| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796636-9 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 15 A |
| Number of Positions: | 9 |
| Housing Color: | Green |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 270° (Top) |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 796636-9 |
| SKU: | AMP796636-9 |
796636-9
Specifications
Detailed Description
Easily connect power and signal wires on your PCB with this 9-position header. Featuring a durable PA 6/6 housing in green, it ensures reliable performance in industrial settings. The 15 A amperage and 300 V AC voltage rating make it suitable for various applications. With a pitch of 5.08 mm and through-hole mounting, it offers secure and efficient wire-to-board connections. Its closed-end design and 270° mating angle provide added convenience during assembly. Operating temperature range of -40 to 105 °C guarantees stability in extreme conditions. This rohs-compliant header, packaged in a box of 100, is perfect for fulfilling your wire termination needs with ease.

