| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796637-2 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 300 |
| Contact Amperage: | 15 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 270° (Top) |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 796637-2 |
| SKU: | AMP796637-2 |
796637-2
| Heilind Number: | AMP796637-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 796637-2 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connectivity with this high-performance header. Featuring a durable PA 6/6 housing in sleek black, it offers secure board mount installation with 2 contacts in a single row. The phosphor bronze contact material ensures reliable conductivity, while the tin plating in the mating area guarantees optimal performance. Suitable for wire sizes ranging from 12 to 30 AWG, this header is versatile and efficient. With a rated amperage of 15 A and a maximum voltage of 300 V AC, it is perfect for industrial applications. RoHS compliant and suitable for wave solder processes, this header meets stringent quality standards. Operating temperature range of -40 to 105 °C (-40 to 221 °F) further enhances its reliability. Ideal for wire-to-board connections, this shrouded header, with its 270° mating angle, is a must-have for your electronic projects. Each package contains 300 units, ensuring you have an ample supply on hand for your needs. Upgrade your terminal block setups with this top-of-the-line header, designed for performance and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284047-2 | ![]() |


