796639-2

Heilind Number:AMP796639-2
Manufacturer:TE Connectivity
Manufacturer Number:796639-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2POS 5.08MM CE R/A HDR,TRM BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796639-2
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:2
Number of Rows:1
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Package Quantity:300
Contact Amperage:15 A
Number of Positions:2
Housing Color:Black
GPL:124
Tail Length:.138 in, 3.5 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:796639-2
SKU:AMP796639-2

Detailed Description

Enhance your power and signal connections with this high-quality terminal block header. With a durable PA 6/6 housing in sleek black, this connector boasts 2 contacts in a single row, suitable for board mount applications. Featuring a contact material of copper alloy with tin plating, it ensures reliable conductivity. Its 15 A amperage and 300 V AC voltage rating make it ideal for industrial use. With an operating temperature range from -40 to 105 °C, it guarantees performance even in harsh conditions. Wave solder capable and RoHS compliant, this header is not only efficient but also environmentally friendly. Suitable for wire to board connections, it accommodates 12-30 AWG wire sizes. Upgrade your assembly process with this essential component.