796639-3

Heilind Number:AMP796639-3
Manufacturer:TE Connectivity
Manufacturer Number:796639-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3POS 5.08MM CE R/A HDR,TRM BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796639-3
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:3
Number of Rows:1
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Contact Amperage:15 A
Number of Positions:3
Housing Color:Black
Tail Length:.138 in, 3.5 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Connector and Contact Terminate To:Printed Circuit Board
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:796639-3
SKU:AMP796639-3

Detailed Description

Enhance your power and signal connections with this versatile 3-position header, designed for efficient board mounting. Featuring a durable PA 6/6 housing in sleek black, it offers a secure connection with its copper alloy contacts. Meeting industrial standards with a 15A amperage and 300V AC voltage rating, this header ensures reliable performance in a wide temperature range from -40°C to 105°C (-40°F to 221°F). With a pitch of 5.08mm (.2 in) and suitable for wire sizes ranging from 12 to 30 AWG (.05 to 3 mm²), it provides flexibility for various applications. The shrouded header, with a right-angle mount, is RoHS compliant, making it an environmentally friendly choice for your projects. Packaged in a box of 400, it is ideal for both prototyping and production purposes. Elevate your connectivity solutions with this high-quality terminal block header.