796639-7

Heilind Number:AMP796639-7
Manufacturer:TE Connectivity
Manufacturer Number:796639-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7POS 5.08MM CE R/A HDR,TRM BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796639-7
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:7
Number of Rows:1
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Package Quantity:100
Contact Amperage:15 A
Number of Positions:7
Housing Color:Black
GPL:124
Tail Length:.138 in, 3.5 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:796639-7
SKU:AMP796639-7

Detailed Description

Easily connect wires with this 7-position, 1-row header, designed for board mount installation. With a contact amperage of 15 A and a voltage rating of 300 V AC, it's suitable for power and signal applications. The PA 6/6 housing in classic black ensures durability, while the copper alloy contacts with tin plating offer reliable conductivity. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it's ideal for industrial use. RoHS compliant and suitable for lead-free solder processes, this header is not only efficient but also environmentally friendly. With a pitch of 5.08 mm (.2 in) and wire size compatibility ranging from 12 to 30 AWG (.05 to 3 mm²), it provides versatility in connectivity. Each package contains 100 units, perfect for bulk installations.