| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796640-6 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 6 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 796640-6 |
| SKU: | AMP796640-6 |
796640-6
Specifications
Detailed Description
Easily connect power and signal components with this 6-contact terminal block header. Featuring a durable PA 6/6 housing in a vibrant green color, it offers a secure and reliable connection for wires ranging from 12 to 30 AWG. The right-angle mount and side stackable configuration make it versatile for various applications. With a 15 A amperage and 300 V AC voltage rating, it ensures efficient power transmission. Operating in a wide temperature range from -40 to 105 °C, it is suitable for industrial use. Its tin-plated phosphor bronze contacts and brass screws with nickel plating guarantee optimal conductivity and corrosion resistance. With RoHS compliance, it meets environmental standards, making it a sustainable choice for your projects. Each package contains 100 units, perfect for bulk installations. Upgrade your wiring setup with this high-quality terminal block header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1776146-6 | ![]() | |
| TE Connectivity 1776166-6 | ![]() | |
| TE Connectivity 2-282822-6 | ![]() | |
| TE Connectivity 282812-6 | ![]() | |
| TE Connectivity 1776138-6 | ![]() |


