796641-2

Heilind Number:AMP796641-2
Manufacturer:TE Connectivity
Manufacturer Number:796641-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2 POS 5.0 MM R/A PLUG,TRM BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796641-2
Amperage:15 A
Gender:Plug
Housing Material:PA 6/6
Number of Contacts:2
Number of Rows:1
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:Stacking Plug
Screw Size:M3
Package Quantity:200
Contact Amperage:15 A
Number of Positions:2
Housing Color:Black
GPL:124
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:Without
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:796641-2
SKU:AMP796641-2

Detailed Description

Enhance your power and signal connections with our high-performance terminal block header. Designed for secure board mounting, this connector features a durable PA 6/6 housing in sleek black, with two contacts for efficient connectivity. With a 15 A amperage rating and 300 V AC voltage capacity, it ensures reliable performance in industrial applications. The phosphor bronze contact material, tin plating, and 12-30 AWG wire size compatibility guarantee optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various environments. RoHS compliant and suitable for lead-free soldering, this connector prioritizes both performance and environmental responsibility. Whether you're stacking or side-mounting, it offers flexibility and ease of use. With 200 units in a convenient package, it's a must-have for your electrical projects.