| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796642-3 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 200 |
| Contact Amperage: | 15 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Marking Color: | White |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 796642-3 |
| SKU: | AMP796642-3 |
796642-3
Specifications
Detailed Description
Enhance your power and signal connectivity with our 3-contact header, designed for efficient board mount assembly. Crafted from durable PA 6/6 housing material in a sleek green finish, this header ensures reliable performance in industrial settings. With a pitch of 5mm, it accommodates wire sizes ranging from 12 to 30 AWG, offering versatility in connection options. Operating at temperatures between -40 to 105°C (-40 to 221°F) and with a maximum voltage of 300V AC, it is suitable for a wide range of applications. The shrouded header design provides added protection and stability, while the through-hole mount style facilitates secure installation on printed circuit boards. RoHS compliant and available in a package of 200, this header is a dependable solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1776146-3 | ![]() | |
| TE Connectivity 1546118-3 | ![]() | |
| TE Connectivity 284046-3 | ![]() |


