796642-7

Heilind Number:AMP796642-7
Manufacturer:TE Connectivity
Manufacturer Number:796642-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7POS 5.0MM CE VRT HDR,TRM BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796642-7
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:7
Number of Rows:1
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Contact Amperage:15 A
Number of Positions:7
Housing Color:Green
Tail Length:.138 in, 3.5 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Connector and Contact Terminate To:Printed Circuit Board
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Marking Color:White
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:796642-7
SKU:AMP796642-7

Detailed Description

Enhance your power and signal connections with our 7-position header, designed for efficient board mounting. With a 15A amperage and durable PA 6/6 housing in a vibrant green color, this connector offers reliable performance in industrial settings. The 5mm pitch and through-hole contact mount style ensure secure connections, while the closed-end design and 300V AC voltage rating guarantee safety. Suitable for wire sizes ranging from 12 to 30 AWG, this shrouded header is RoHS compliant and operates seamlessly in temperatures from -40 to 105°C. Perfect for various applications, it comes in a package of 100, ready to streamline your connectivity needs.