796643-3

Heilind Number:AMP796643-3
Manufacturer:TE Connectivity
Manufacturer Number:796643-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3POS 5.0MM CE VRT HDR,TRM BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796643-3
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Package Quantity:200
Contact Amperage:15 A
Number of Positions:3
Housing Color:Black
GPL:124
Tail Length:.138 in, 3.5 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:796643-3
SKU:AMP796643-3

Detailed Description

Delivering a seamless connection for power and signal applications, this single-row header features a durable PA 6/6 housing in sleek black. With a contact amperage of 15 A and voltage rating of 300 V AC, it ensures reliable performance. The vertical mount type and through-hole contact style make installation on a printed circuit board a breeze. Operating in a wide temperature range from -40 to 105°C, it is ideal for industrial settings. RoHS compliant and suitable for lead-free solder processes, this header is packaged in a box of 200, perfect for bulk applications. Its compact design, with a pitch of 5 mm, accommodates 12-30 AWG wire sizes. Trust in its quality and functionality for your wire-to-board connector needs.