| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796643-6 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 796643-6 |
| SKU: | AMP796643-6 |
796643-6
Specifications
Detailed Description
Easily connect power and signal wires with this high-quality terminal block. Featuring a durable PA 6/6 housing in sleek black, it's designed for reliable performance in industrial settings. With a 15A amperage and 300V AC voltage rating, it's suitable for a variety of applications. The 5mm pitch and 6 positions make for efficient wire management, while the 3.5mm tail length and through-hole mount type ensure secure installation on a PCB. Operating in a wide temperature range from -40 to 105°C, this terminal block is built to withstand harsh conditions. RoHS compliant and suitable for lead-free solder processes, it's a sustainable choice for your project. With 100 pieces in a box, it's convenient for bulk installations. Perfect for wire-to-board connections, this terminal block is a versatile and essential component for any electronic setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1546625-6 | ![]() |


