| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796643-7 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 7 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 796643-7 |
| SKU: | AMP796643-7 |
796643-7
Specifications
Detailed Description
Easily connect power and signal cables with this 7-position vertical header. Designed for board mount installation, it features a durable PA 6/6 housing in sleek black, suitable for industrial applications. With a contact amperage of 15 A and a voltage rating of 300 V AC, it ensures reliable performance. The 5 mm pitch allows for efficient wire termination, accommodating wire sizes ranging from 12 to 30 AWG. Meeting RoHS compliance standards, this header is a dependable choice for various circuit applications, with a wide operating temperature range of -40 to 105 °C (-40 to 221 °F). Each package contains 100 units, making it ideal for bulk projects.

