796643-8

Heilind Number:AMP796643-8
Manufacturer:TE Connectivity
Manufacturer Number:796643-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8POS 5.0MM CE VRT HDR,TRM BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796643-8
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Contact Amperage:15 A
Number of Positions:8
Housing Color:Black
Tail Length:.138 in, 3.5 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Connector and Contact Terminate To:Printed Circuit Board
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:796643-8
SKU:AMP796643-8

Detailed Description

Easily connect power and signal wires with this 8-position vertical header, designed for board mount applications. Featuring a durable PA 6/6 housing in sleek black, it ensures reliable performance in industrial settings. The copper alloy contacts with tin plating accommodate wire sizes ranging from 12 to 30 AWG, providing a secure and efficient connection. With a 15A amperage rating and 300V AC voltage capacity, this header is suitable for a wide range of applications. Its closed-end design and through-hole mounting style offer added stability, while the operating temperature range of -40 to 105°C (-40 to 221°F) guarantees performance in various environments. RoHS compliant and packaged in quantities of 100, it meets stringent quality standards for your peace of mind. Upgrade your wire-to-board connections with this Shrouded Header Connector.