796644-4

Heilind Number:AMP796644-4
Manufacturer:TE Connectivity
Manufacturer Number:796644-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

4POS 5.0MM CE R/A HDR,TRM BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796644-4
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:4
Number of Rows:1
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Package Quantity:150
Contact Amperage:15 A
Number of Positions:4
Housing Color:Green
GPL:124
Tail Length:.138 in, 3.5 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Marking Color:White
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:796644-4
SKU:AMP796644-4

Detailed Description

Easily connect power and signal wires with this green, right angle PCB mount header. With a contact amperage of 15A and voltage rating of 300V AC, it's suitable for industrial applications. The housing is made of durable PA 6/6, and the contacts are plated with tin for reliable connectivity. Featuring four positions and a 5mm pitch, it accommodates wire sizes from 12 to 30 AWG. Operating within a wide temperature range of -40 to 105°C, it's ideal for diverse environments. This lead-free solder capable header, with 150 pieces per package, ensures efficient board mount assembly. RoHS compliant, it meets international environmental standards, making it a sustainable choice for your projects.