796644-7

Heilind Number:AMP796644-7
Manufacturer:TE Connectivity
Manufacturer Number:796644-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7POS 5.0MM CE R/A HDR,TRM BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796644-7
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Package Quantity:100
Contact Amperage:15 A
Number of Positions:7
Housing Color:Green
GPL:124
Tail Length:.138 in, 3.5 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Marking Color:White
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:796644-7
SKU:AMP796644-7

Detailed Description

Power up your connections with this 15 A header, designed for optimal performance in your PCB mount applications. Featuring a durable PA 6/6 housing in a vibrant green hue, this connector ensures secure and reliable contact. With a right angle mount angle and through hole contact style, it offers easy installation on your circuit board. Its 7 positions and 5 mm pitch accommodate various wire sizes, from 12 to 30 AWG, making it versatile for power and signal applications. Operating in temperatures ranging from -40 to 105°C, it's suitable for industrial environments. RoHS compliant and lead-free solder capable, this connector is not only efficient but also environmentally friendly. Each package includes 100 pieces, perfect for bulk projects. Elevate your wiring setup with this high-quality terminal block.