| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796644-9 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 9 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Marking Color: | White |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 796644-9 |
| SKU: | AMP796644-9 |
796644-9
Specifications
Detailed Description
Easily connect power and signal circuits with this 9-position header, designed for efficient board mounting. The housing, made of durable PA 6/6 material in a vivid green color, ensures reliable performance in industrial settings. With a right-angle mount and 5mm pitch, it offers convenient assembly on PCBs. Featuring tin plating in the contact mating area, it guarantees secure connections suitable for lead-free solder processes up to 265°C. Meeting RoHS compliance, this header is not only environmentally friendly but also operates effectively in a wide temperature range from -40 to 105°C (-40 to 221°F). Perfect for wire-to-board applications, it accommodates wire sizes from 12 to 30 AWG (.05 to 3 mm²) with ease. Whether for power distribution or signal transmission, this header is a versatile solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1546118-9 | ![]() | |
| TE Connectivity 284046-9 | ![]() | |
| TE Connectivity 1776148-9 | ![]() |


