796645-3

Heilind Number:AMP796645-3
Manufacturer:TE Connectivity
Manufacturer Number:796645-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3POS 5.0MM CE R/A HDR,TRM BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796645-3
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Contact Amperage:15 A
Number of Positions:3
Housing Color:Black
Tail Length:.138 in, 3.5 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Connector and Contact Terminate To:Printed Circuit Board
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:796645-3
SKU:AMP796645-3

Detailed Description

Enhance your power and signal connections with this right-angle header. Designed for efficient board mounting, this connector features a durable PA 6/6 housing in sleek black. With a 15 A amperage and 300 V AC voltage rating, it ensures reliable performance in industrial applications. The 5 mm pitch allows for easy wire insertion and the 3.5 mm tail length accommodates various wire sizes from 12 to 30 AWG. With 3 positions, it offers versatility in circuit connections. Its tin-plated copper alloy contacts guarantee secure and stable contact with the printed circuit board. Operating smoothly in temperatures ranging from -40 to 105°C (-40 to 221°F), it is a dependable choice for your projects. Compliant with RoHS regulations, it also prioritizes environmental responsibility. Each package includes 200 units, making it ideal for large-scale installations. Elevate your connectivity solutions with this high-quality header connector.