796645-6

Heilind Number:AMP796645-6
Manufacturer:TE Connectivity
Manufacturer Number:796645-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6POS 5.0MM CE R/A HDR,TRM BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796645-6
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Package Quantity:100
Contact Amperage:15 A
Number of Positions:6
Housing Color:Black
GPL:124
Tail Length:.138 in, 3.5 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:796645-6
SKU:AMP796645-6

Detailed Description

Enhance your power and signal connections with our six-position right-angle header. Designed for efficient board mounting, this header features durable PA 6/6 housing in sleek black, ensuring reliable performance in industrial settings. The copper alloy contacts with tin plating offer secure and efficient wire termination, accommodating wire sizes from 12 to 30 AWG. With a 15 A amperage and 300 V AC voltage rating, this header is suitable for various applications. Its through-hole contact mount style and closed-end design provide stability and ease of installation. RoHS compliant and suitable for use in a wide temperature range, this header guarantees both environmental responsibility and performance excellence. Each package includes 100 units, making it a convenient and cost-effective solution for your connectivity needs. Elevate your wire-to-board connections with this high-quality shrouded header.