796645-7

Heilind Number:AMP796645-7
Manufacturer:TE Connectivity
Manufacturer Number:796645-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7POS 5.0MM CE R/A HDR,TRM BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796645-7
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Package Quantity:100
Contact Amperage:15 A
Number of Positions:7
Housing Color:Black
GPL:124
Tail Length:.138 in, 3.5 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:796645-7
SKU:AMP796645-7

Detailed Description

Experience dependable power and signal connectivity with this 15 A board mount header. Designed for high-performance applications, it features a single row with 7 positions, perfect for wire-to-board connections. The right-angle mount angle and through-hole contact mount style ensure secure installation on PCBs. With a durable PA 6/6 housing in sleek black, and operating temperature range of -40 to 105°C (-40 to 221°F), this header is suitable for industrial use. Its tin-plated copper alloy contacts accommodate wire sizes ranging from 12 to 30 AWG (.05 to 3 mm²), meeting various connectivity needs. Each package includes 100 units, making it ideal for bulk installations. RoHS compliant for environmental responsibility. Elevate your power and signal transmission with this reliable connector.