796645-9

Heilind Number:AMP796645-9
Manufacturer:TE Connectivity
Manufacturer Number:796645-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

9POS 5.0MM CE R/A HDR,TRM BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796645-9
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Package Quantity:100
Contact Amperage:15 A
Number of Positions:9
Housing Color:Black
GPL:124
Tail Length:.138 in, 3.5 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:796645-9
SKU:AMP796645-9

Detailed Description

Easily connect power and signal wires with this 9-position header, featuring a 15A amperage and 300V AC voltage rating. Made with durable PA 6/6 housing material in sleek black, it ensures reliable performance in industrial settings. Suitable for board mount installation with a right-angle mount angle, this connector has a pitch of 5mm (.197 in) and accommodates wire sizes ranging from 12 to 30 AWG (.05 to 3 mm²). With a closed-end design and through-hole contact mount style, it provides secure and stable connections on printed circuit boards. Meeting RoHS compliance standards, this connector is a dependable choice for various applications.