| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796681-3 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Screw Size: | M3 |
| Package Quantity: | 200 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 3 |
| Housing Color: | Blue |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 796681-3 |
| SKU: | AMP796681-3 |
796681-3
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB Mount, a versatile 3-position header designed for efficient power and signal connections. With a sturdy PA 6/6 housing in a striking blue color, this board mount connector offers reliable performance in industrial environments. Featuring brass contacts with tin plating, it ensures secure conductivity for wire sizes ranging from 12 to 30 AWG. Its 5mm pitch and 300V AC voltage rating make it suitable for a variety of applications. With a high amperage capacity of 17.5A, this connector is ideal for power transmission. Wave solder capable and RoHS compliant, it meets stringent quality standards. Whether for vertical or side stacking, this TERMI-BLOK header provides a convenient and durable solution for your PCB connectivity needs.

