| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796681-9 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 9 |
| Housing Color: | Blue |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 796681-9 |
| SKU: | AMP796681-9 |
796681-9
Specifications
Detailed Description
Easily connect power and signal circuits with our TERMI-BLOK PCB Mount Connector. Designed for vertical board mounting, this 9-position header features a durable PA 6/6 housing in a sleek blue color. With a pitch of 5mm (.197 in) and contact amperage of 17.5A, it's suitable for a wide range of applications. The brass contacts with tin plating ensure reliable conductivity, while the M3 screw size allows for secure attachment to the PCB. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), this industrial-grade connector is RoHS compliant, making it a dependable choice for your projects. With 100 pieces in a box, it's convenient for bulk installations.

