| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796682-2 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 300 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 796682-2 |
| SKU: | AMP796682-2 |
796682-2
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB Mount 90 2P, a versatile solution for your connectivity needs. This straight mount header, featuring a durable PA 6/6 housing in sleek black, offers secure contact with two positions and a 5mm pitch. With a high amperage rating of 17.5 A and a voltage capacity of 300 V AC, it's ideal for power and signal applications. Operating efficiently in a wide temperature range (-40 to 110°C), this terminal block is wave solder capable and RoHS compliant for environmentally conscious assembly. Perfect for wire-to-board connections, its brass contacts with tin plating ensure reliable performance. Say goodbye to cumbersome installations with its efficient board mount design, suitable for industrial use. Upgrade your connectivity setup with this dependable terminal block header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 796683-2 | ![]() |


