| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796683-6 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 6 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Marking Color: | White |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 796683-6 |
| SKU: | AMP796683-6 |
796683-6
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB MOUNT 90 6P, a versatile solution for your connectivity needs. This straight mount header features a durable PA 6/6 housing in a vibrant green color, with brass contacts plated in tin for optimal performance. With a 5mm pitch and 6 positions, it's perfect for power and signal applications, accommodating wire sizes from 12 to 30 AWG. Operating in a wide temperature range from -40 to 110°C, this connector is suitable for industrial use. Its board mount design and wave solder capability make installation a breeze, while its side-stackable configuration offers flexibility in assembly. RoHS compliant and lead-free, you can trust in its quality and environmental responsibility. Each package contains 100 units, ensuring you have an ample supply for your projects. Choose the TERMI-BLOK for reliable and efficient connectivity in any application.

