| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796684-4 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 4 |
| Housing Color: | Blue |
| GPL: | 124 |
| Tail Length: | .142 in, 3.6 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Top |
| Interlock: | With |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 796684-4 |
| SKU: | AMP796684-4 |
796684-4
Specifications
Detailed Description
Ideal for power and signal applications, this TERMI-BLOK PCB mount features a 180° 4P configuration with a straight mount angle for seamless integration. With a robust housing made of PA 6/6 in a striking blue color, it offers durability and easy identification. The brass contact material with tin plating ensures reliable conductivity, while the 5mm pitch accommodates wire sizes from 12 to 30 AWG. Operating at temperatures ranging from -40 to 110°C, this connector is suitable for industrial use. Its side stackable design with interlock feature and top entry angle make it convenient for assembly. With a screw size of M3 and nickel plating, it offers secure and corrosion-resistant mounting. RoHS compliant and designed for wire-to-board applications, it guarantees high performance and compliance with international standards.

