| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796689-2 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Tail Length: | .15 in, 3.8 mm |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Screw Plating: | Nickel |
| Entry Angle: | 35° Angle |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 796689-2 |
| SKU: | AMP796689-2 |
796689-2
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB Mount 2P Header, a reliable and efficient solution for your power and signal circuit applications. With a contact amperage of 17.5 A and a voltage rating of 300 V AC, this straight-mount terminal block ensures secure connections on printed circuit boards. Featuring a durable PA 6/6 housing in sleek black, it offers a high-temperature range of -40 to 110°C (-40 to 230°F) for versatile use in industrial settings. The 5 mm pitch and brass contact material with tin plating guarantee excellent conductivity, while the 35° entry angle and M3 screw size facilitate easy installation. With a stacking configuration and interlock design, it enables side stackable assembly for added convenience. RoHS compliant and with a packaging quantity of 300, this terminal block header is the perfect choice for efficient wire-to-board connections in various electronic applications.

