| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796689-3 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 200 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .15 in, 3.8 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | 35° Angle |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 796689-3 |
| SKU: | AMP796689-3 |
796689-3
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB Mount 3P, a versatile and efficient terminal block perfect for power and signal applications. With a high amperage rating of 17.5 A and a voltage capacity of 300 V AC, this header boasts reliable performance. Its durable PA 6/6 housing in sleek black color houses brass contacts with tin plating, ensuring excellent conductivity. Featuring a straight mount angle and a 5 mm pitch, it offers easy installation on a printed circuit board. With 3 contacts in a single row, this terminal block is ideal for compact designs. Operating in a wide temperature range from -40 to 110 °C, it is suitable for various environments. With RoHS compliance and lead-free solder processes, it meets environmental standards. Whether for industrial or commercial use, the TERMI-BLOK 3P guarantees quality and reliability.

