| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796689-7 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 7 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .15 in, 3.8 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | 35° Angle |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 796689-7 |
| SKU: | AMP796689-7 |
796689-7
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB Mount 7P, a versatile connector designed for power and signal applications. With a durable PA 6/6 housing in sleek black, this straight-mount header features a stacking configuration with an interlock for added security. Each contact, made of brass with tin plating, can handle up to 17.5 A of current at 300 V AC. Ideal for wire-to-board connections, it accommodates 12-30 AWG wire sizes and is secured with M3 screws. Operating in a wide temperature range from -40 to 110°C (-40 to 230°F), this industrial-grade connector is perfect for various electronic assemblies. RoHS compliant and available in a package of 100, it offers reliable performance in demanding environments. Elevate your connectivity with the TERMI-BLOK PCB Mount 7P.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1776252-7 | ![]() |


