| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796690-5 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Screw Size: | M3 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 5 |
| Housing Color: | Green |
| Tail Length: | .15 in, 3.8 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Header Type: | Header Only |
| Screw Plating: | Nickel |
| Entry Angle: | 35° Angle |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Contact Mount Style: | Through Hole |
| Marking Color: | White |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 796690-5 |
| SKU: | AMP796690-5 |
796690-5
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB MOUNT 5P, a high-performance terminal block header designed for efficient power and signal connectivity in industrial applications. With a durable PA 6/6 housing and brass contacts plated with tin, this header ensures reliable performance in demanding environments. Featuring a 5 mm pitch and accommodating wire sizes ranging from 12 to 30 AWG, it offers versatility in connectivity. Rated for 17.5 A and 300 V AC, it guarantees safe and efficient power transmission. Its vertical mount angle and through-hole contact style make it easy to integrate into PCB assemblies. The header's 35° entry angle and interlock feature enhance ease of use and stability during installation. With RoHS compliance and an operating temperature range of -40 to 105°C, this terminal block header meets the highest industry standards for quality and environmental responsibility. Perfect for power and signal applications, it's an essential component for your connectivity needs.

