796690-9
TERMI-BLOK PCB MOUNT 9P
Introducing the TERMI-BLOK 9P PCB Mount, a reliable solution for power and signal connectivity. This 9-position header, with a pitch of 5mm, features a sturdy PA 6/6 housing in a vibrant green color. With a contact amperage of 17.5A and a voltage rating of 300V AC, it ensures efficient performance in industrial applications. The brass contacts with tin plating offer durability and secure wire termination, accommodating wire sizes ranging from 12 to 30 AWG. Designed for board mount installation, this vertical header is ideal for wire-to-board connections. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it guarantees reliability in harsh environments. With a package quantity of 100, it is suitable for large-scale projects. RoHS compliant and with an ECCN of EAR99, this header meets international standards for quality and environmental responsibility. Whether for power distribution or signal transmission, the TERMI-BLOK 9P ensures seamless connectivity with ease of installation.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 796690-9 |
Amperage: | 17.5 A |
Gender: | Header |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Contact Material: | Brass |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Mount Angle: | Vertical |
Block Type: | PCB Mount |
Screw Size: | M3 |
Package Quantity: | 100 |
Contact Amperage: | 17.5 A |
Number of Positions: | 9 |
Housing Color: | Green |
GPL: | 124 |
Tail Length: | .15 in, 3.8 mm |
Packaging: | Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7742 |
Wire Size: | .05 - 3 mm², 12 - 30 AWG |
Connector System: | Wire to Board |
Screw Material: | Brass |
ECCN: | EAR99 |
Header Type: | Header Only |
Screw Plating: | Nickel |
Entry Angle: | 35° Angle |
Interlock: | With |
Closed End: | Without |
Stacked Levels: | Without |
Contact Mount Style: | Through Hole |
Marking Color: | White |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Wire Protection: | With |
Part Aliases: | 796690-9 |
SKU: | AMP796690-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |