796691-8

Heilind Number:AMP796691-8
Manufacturer:TE Connectivity
Manufacturer Number:796691-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMI-BLOK PCB MOUNT 1&2 8P. 5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796691-8
Amperage:17.5 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:8
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Screw Size:M3
Package Quantity:95
Contact Amperage:17.5 A
Number of Positions:8
Housing Color:Blue
GPL:124
Tail Length:.15 in, 3.8 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7742
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:With
Closed End:Without
Stacked Levels:Level 1/Level 2
Contact Mount Style:Through Hole
Marking Color:Black
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:796691-8
SKU:AMP796691-8

Detailed Description

Introducing the TERMI-BLOK PCB Mount 1&2 8P. 5, a versatile connector for power and signal applications. With a high amperage rating of 17.5 A and a voltage capacity of 300 V AC, this header is designed for reliable performance. Featuring a durable PA 6/6 housing in a vibrant blue color, it offers secure connections in industrial settings. The 5 mm pitch and through-hole mount make installation easy, while the wave solder capability ensures efficient assembly. With 8 contacts in 2 rows, this connector accommodates a range of wire sizes (12-30 AWG) for flexibility in design. Its tin-plated brass contacts provide excellent conductivity, while the nickel-plated brass screws offer durability. Operating in a wide temperature range (-40 to 105 °C), this connector is suitable for demanding environments. RoHS compliant and lead-free, it meets international standards for environmental responsibility. Ideal for wire-to-board connections, the TERMI-BLOK PCB Mount 1&2 8P. 5 is a reliable solution for your connectivity needs.