796692-3

TERMI-BLOK PCB MOUNT 1&2 3P.5

Easily connect power and signal circuits with our TERMI-BLOK PCB Mount 1&2 3P.5 Header. Designed for efficient board mounting, this connector features two rows of three contacts each for secure and reliable connections. With a 5.08mm pitch and a maximum amperage of 17.5 A, it can accommodate wire sizes ranging from 12 to 30 AWG. The durable PA 6/6 housing in a vibrant green color ensures longevity, while the contact material of brass with tin plating guarantees excellent conductivity. Operating in a wide temperature range from -40 to 120°C, this connector is suitable for industrial applications. Its vertical mount angle and side stackable design offer flexibility in installation, and with RoHS compliance, it meets environmental standards. Whether it's for power transmission or data transfer, this TERMI-BLOK header provides a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 796692-3
Amperage: 17.5 A
Gender: Header
Housing Material: PA 6/6
Number of Contacts: 3
Number of Rows: 2
Mount Type: Board Mount
Contact Material: Brass
Pitch: .2 in, 5.08 mm
Voltage: 300 V AC
Mount Angle: Vertical
Block Type: PCB Mount
Screw Size: M3
Package Quantity: 175
Contact Amperage: 17.5 A
Number of Positions: 3
Housing Color: Green
GPL: 124
Tail Length: .15 in, 3.8 mm
Packaging: Box
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 7742
Wire Size: .05 - 3 mm², 12 - 30 AWG
Connector System: Wire to Board
Screw Material: Brass
Stacking Configuration: Side Stackable
ECCN: EAR99
Header Type: Header Only
Screw Plating: Nickel
Entry Angle: Side
Interlock: With
Closed End: Without
Stacked Levels: Level 1/Level 2
Contact Mount Style: Through Hole
Screw Flange: Without
Screwless Terminal Block: No
Wire Protection: With
Part Aliases: 796692-3
SKU: AMP796692-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: