796692-7

Heilind Number:AMP796692-7
Manufacturer:TE Connectivity
Manufacturer Number:796692-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMI-BLOK PCB MOUNT 1&2 7P.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796692-7
Amperage:17.5 A
Gender:Header
Housing Material:PA 6/6
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Screw Size:M3
Package Quantity:90
Contact Amperage:17.5 A
Number of Positions:7
Housing Color:Green
GPL:124
Tail Length:.15 in, 3.8 mm
Packaging:Box
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7742
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Header Type:Header Only
Screw Plating:Nickel
Entry Angle:Side
Interlock:With
Closed End:Without
Stacked Levels:Level 1/Level 2
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:796692-7
SKU:AMP796692-7

Detailed Description

Introducing the TERMI-BLOK PCB Mount 1&2 7P.5, a reliable solution for power and signal applications. This header connector, featuring a 5.08mm pitch and vertical mount angle, is designed for secure board attachment. With a housing made of durable PA 6/6 in a vibrant green color, it offers robust protection for your connections. The brass contacts with tin plating ensure efficient signal transmission, while accommodating wire sizes ranging from 12 to 30 AWG. Rated for 17.5A and 300V AC, this industrial-grade connector guarantees performance in demanding environments with an operating temperature range of -40 to 120°C. Each package contains 90 units, making it ideal for bulk installations. RoHS compliant and with easy wire-to-board termination, this connector is a versatile choice for your project needs.