| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796693-7 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Contact Amperage: | 11 A |
| Number of Positions: | 7 |
| Housing Color: | Blue |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 796693-7 |
| SKU: | AMP796693-7 |
796693-7
Specifications
Detailed Description
Power up your connections with this industrial-grade Stacking Plug, designed for efficient wire-to-board applications. Featuring a right-angle mount and side stackable configuration, it offers versatility in assembly. With a housing made of durable PA 6/6 in a striking blue color, this connector ensures reliable performance even in harsh environments. Its phosphor bronze contacts with tin plating guarantee optimal conductivity, while the 11 A amperage and 300 V AC voltage rating cater to power and signal needs. Accommodating wire sizes from 14 to 30 AWG, this connector is suitable for a wide range of applications. Each package contains 100 units, making it ideal for bulk installations. RoHS compliant and operating in temperatures ranging from -40 to 105°C, it meets stringent industry standards for safety and performance. Upgrade your connectivity solutions with this high-quality terminal block.

