| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796693-8 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Package Quantity: | 100 |
| Contact Amperage: | 11 A |
| Number of Positions: | 8 |
| Housing Color: | Blue |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 796693-8 |
| SKU: | AMP796693-8 |
796693-8
Specifications
Detailed Description
Achieve secure and efficient power and signal connections with this industrial-grade terminal block plug. Designed for reliable performance, it features a durable PA 6/6 housing in a vibrant blue hue, complemented by robust phosphor bronze contacts plated with tin for enhanced conductivity. With a current rating of 11 A and voltage capability of 300 V AC, this connector is suitable for a wide range of applications. Its right-angle mount angle and side stackable configuration offer versatility in installation, while the 3.5 mm pitch accommodates wire sizes ranging from 14 to 30 AWG (.05 to 2 mm²). Operating seamlessly in temperatures ranging from -40 to 105 °C (-40 to 221 °F), this terminal block plug is a dependable solution for demanding environments. Compliant with RoHS regulations, it is also environmentally friendly. Whether for industrial machinery, automation systems, or other electronic devices, this terminal block plug ensures reliable power and signal transmission.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284506-8 | ![]() | |
| TE Connectivity 284512-8 | ![]() | |
| TE Connectivity 796694-8 | ![]() |


