| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796694-4 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Package Quantity: | 150 |
| Contact Amperage: | 11 A |
| Number of Positions: | 4 |
| Housing Color: | Blue |
| GPL: | 124 |
| Tail Length: | .134 in, 3.4 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 796694-4 |
| SKU: | AMP796694-4 |
796694-4
Specifications
Detailed Description
Easily connect power and signal circuits with our 4-position header, designed for board mount installation. With a durable PA 6/6 housing in a sleek blue color, this header ensures reliable performance in industrial settings. Featuring brass contacts with tin plating, it offers a secure and efficient connection for wires ranging from 14 to 30 AWG. Operating at temperatures between -40°C to 105°C, this header is suitable for a wide range of applications. RoHS compliant and lead-free solder capable, it meets international environmental standards. Whether for wave soldering or manual assembly, this header is a versatile and high-quality solution for your connectivity needs. With 150 units per box, it's convenient for both small-scale and large-scale projects.

